
67YR100LF | |
|---|---|
DigiKey Part Number | 987-1502-ND |
Manufacturer | |
Manufacturer Product Number | 67YR100LF |
Description | TRIMMER 100 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 67YR100LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 20.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.195" Face (9.53mm x 4.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,63000 Kč | 36,63 Kč |
| 10 | 30,92200 Kč | 309,22 Kč |
| 25 | 28,85520 Kč | 721,38 Kč |
| 50 | 27,37760 Kč | 1 368,88 Kč |
| 100 | 25,97150 Kč | 2 597,15 Kč |
| 300 | 23,87560 Kč | 7 162,68 Kč |
| 500 | 22,95586 Kč | 11 477,93 Kč |
| 1 000 | 21,76086 Kč | 21 760,86 Kč |
| 5 000 | 19,21002 Kč | 96 050,10 Kč |
| Unit Price without VAT: | 36,63000 Kč |
|---|---|
| Unit Price with VAT: | 44,32230 Kč |


