67 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
67 Series
67 Series_Top Adjustment

67YR10KLFTB

DigiKey Part Number
987-1793-5-ND
Manufacturer
Manufacturer Product Number
67YR10KLFTB
Description
TRIMMER 10K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
67YR10KLFTB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Tube
Part Status
Active
Resistance
10 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
20.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.375" x 0.195" Face (9.53mm x 4.95mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 482
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
138,31000 Kč38,31 Kč
1032,31200 Kč323,12 Kč
2530,15200 Kč753,80 Kč
5028,61120 Kč1 430,56 Kč
10027,14190 Kč2 714,19 Kč
25025,30296 Kč6 325,74 Kč
50023,98900 Kč11 994,50 Kč
1 00022,74010 Kč22 740,10 Kč
5 00020,07395 Kč100 369,75 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:38,31000 Kč
Unit Price with VAT:46,35510 Kč