
SN74HC595DRG3 | |
|---|---|
DigiKey Part Number | 296-31822-2-ND - Tape & Reel (TR) 296-31822-1-ND - Cut Tape (CT) 296-31822-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC595DRG3 |
Description | IC SR TRI-STATE 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC595DRG3 Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel, Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Tri-State | Supplier Device Package 16-SOIC |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC595ADR2G | onsemi | 295 | MC74HC595ADR2GOSCT-ND | 7,98000 Kč | Direct |
| 74HC595D,118 | Nexperia USA Inc. | 1 790 | 1727-2821-1-ND | 5,25000 Kč | Similar |
| MC74HC595ADG | onsemi | 2 784 | MC74HC595ADGOS-ND | 12,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 10,79300 Kč | 107,93 Kč |
| 25 | 9,68440 Kč | 242,11 Kč |
| 100 | 8,47900 Kč | 847,90 Kč |
| 250 | 7,90448 Kč | 1 976,12 Kč |
| 500 | 7,55718 Kč | 3 778,59 Kč |
| 1 000 | 7,45345 Kč | 7 453,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,96982 Kč | 17 424,55 Kč |
| 5 000 | 6,78807 Kč | 33 940,35 Kč |
| 7 500 | 6,69699 Kč | 50 227,43 Kč |
| 12 500 | 6,59616 Kč | 82 452,00 Kč |
| 17 500 | 6,53722 Kč | 114 401,35 Kč |
| 25 000 | 6,48050 Kč | 162 012,50 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |

