
67WR500LF | |
|---|---|
DigiKey Part Number | 987-1092-ND |
Manufacturer | |
Manufacturer Product Number | 67WR500LF |
Description | TRIMMER 500 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 20.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 67WR500LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/BI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 20.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.195" Face (9.53mm x 4.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 31,68600 Kč | 316,86 Kč |
| 25 | 29,44760 Kč | 736,19 Kč |
| 50 | 27,85180 Kč | 1 392,59 Kč |
| 100 | 26,33360 Kč | 2 633,36 Kč |
| 300 | 24,08050 Kč | 7 224,15 Kč |
| 500 | 23,09570 Kč | 11 547,85 Kč |
| 1 000 | 21,82028 Kč | 21 820,28 Kč |
| 5 000 | 19,11377 Kč | 95 568,85 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |



