64 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

64WR200LF

DigiKey Part Number
987-1063-ND
Manufacturer
Manufacturer Product Number
64WR200LF
Description
TRIMMER 200 OHM 0.25W PC PIN TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
200 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
64WR200LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/BI
Series
Packaging
Tube
Part Status
Active
Resistance
200 Ohms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.250" x 0.165" Face (6.35mm x 4.19mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 561
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
148,63000 Kč48,63 Kč
1041,02600 Kč410,26 Kč
2538,28560 Kč957,14 Kč
5036,32380 Kč1 816,19 Kč
10034,45250 Kč3 445,25 Kč
25032,11556 Kč8 028,89 Kč
50030,44630 Kč15 223,15 Kč
1 00028,85913 Kč28 859,13 Kč
5 00025,47294 Kč127 364,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:48,63000 Kč
Unit Price with VAT:58,84230 Kč