200 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3266W-1-201LF

DigiKey Part Number
3266W-201LF-ND
Manufacturer
Manufacturer Product Number
3266W-1-201LF
Description
TRIMMER 200 OHM 0.25W PC PIN TOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
200 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3266W-1-201LF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
12.0
Series
Adjustment Type
Top Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
200 Ohms
Termination Style
PC Pins
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11 712
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
172,86000 Kč72,86 Kč
1060,62100 Kč606,21 Kč
2556,31680 Kč1 407,92 Kč
5053,24260 Kč2 662,13 Kč
10050,32380 Kč5 032,38 Kč
25046,69452 Kč11 673,63 Kč
50044,11512 Kč22 057,56 Kč
1 00041,67221 Kč41 672,21 Kč
5 00036,49469 Kč182 473,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:72,86000 Kč
Unit Price with VAT:88,16060 Kč