500 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3266W-1-501LF

DigiKey Part Number
3266W-501LF-ND
Manufacturer
Manufacturer Product Number
3266W-1-501LF
Description
TRIMMER 500 OHM 0.25W PC PIN TOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
500 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3266W-1-501LF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
12.0
Series
Adjustment Type
Top Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
500 Ohms
Termination Style
PC Pins
Power (Watts)
0.25W, 1/4W
Size / Dimension
Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
64WR500LFTT Electronics/BI110987-1608-5-ND2,26000 KčSimilar
In-Stock: 978
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
179,46000 Kč79,46 Kč
1066,13300 Kč661,33 Kč
2561,43200 Kč1 535,80 Kč
5058,07840 Kč2 903,92 Kč
10054,89380 Kč5 489,38 Kč
30050,17833 Kč15 053,50 Kč
50048,11864 Kč24 059,32 Kč
1 00045,45310 Kč45 453,10 Kč
5 00039,80443 Kč199 022,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:79,46000 Kč
Unit Price with VAT:96,14660 Kč