
TZ3415B | |
|---|---|
DigiKey Part Number | 4606-TZ3415BTR-ND - Tape & Reel (TR) 4606-TZ3415BCT-ND - Cut Tape (CT) 4606-TZ3415BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ3415B |
Description | CRYSTAL 96MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 96 MHz ±12ppm Crystal 8pF 20 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 96 MHz | |
Frequency Stability | ±16ppm | |
Frequency Tolerance | ±12ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 20 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,19000 Kč | 108,19 Kč |
| 10 | 93,96000 Kč | 939,60 Kč |
| 25 | 88,85000 Kč | 2 221,25 Kč |
| 50 | 85,17980 Kč | 4 258,99 Kč |
| 100 | 81,66150 Kč | 8 166,15 Kč |
| 250 | 81,24660 Kč | 20 311,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 66,37814 Kč | 199 134,42 Kč |
| Unit Price without VAT: | 108,19000 Kč |
|---|---|
| Unit Price with VAT: | 130,90990 Kč |




