
ECS-960-8-37B-CTN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-960-8-37B-CTN-TR-ND - Tape & Reel (TR) 50-ECS-960-8-37B-CTN-TRCT-ND - Cut Tape (CT) 50-ECS-960-8-37B-CTN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-960-8-37B-CTN-TR |
Description | CRYSTAL 96.000 MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 96 MHz ±10ppm Crystal 8pF 25 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-960-8-37B-CTN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 96 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 25 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,84000 Kč | 36,84 Kč |
| 10 | 32,01700 Kč | 320,17 Kč |
| 25 | 30,27840 Kč | 756,96 Kč |
| 50 | 29,02800 Kč | 1 451,40 Kč |
| 100 | 27,82810 Kč | 2 782,81 Kč |
| 250 | 26,31588 Kč | 6 578,97 Kč |
| 500 | 25,22800 Kč | 12 614,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,18582 Kč | 24 185,82 Kč |
| 2 000 | 22,12608 Kč | 44 252,16 Kč |
| 3 000 | 21,85776 Kč | 65 573,28 Kč |
| 5 000 | 21,58042 Kč | 107 902,10 Kč |
| 7 000 | 21,48838 Kč | 150 418,66 Kč |
| 10 000 | 21,02832 Kč | 210 283,20 Kč |
| Unit Price without VAT: | 36,84000 Kč |
|---|---|
| Unit Price with VAT: | 44,57640 Kč |










