
TZ3158A | |
|---|---|
DigiKey Part Number | 4606-TZ3158ATR-ND - Tape & Reel (TR) 4606-TZ3158ACT-ND - Cut Tape (CT) 4606-TZ3158ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ3158A |
Description | CRYSTAL 32.768KHZ 7PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Supplier Device Package 2-SMD (2.05x1.2) |
Frequency Tolerance ±20ppm | Size / Dimension 0.081" L x 0.047" W (2.05mm x 1.20mm) |
Load Capacitance 7pF | Height - Seated (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK122EIVM0.032768-T3 | Fox Electronics | 2 910 | 631-FK122EIVM0.032768-T3CT-ND | 31,50000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,63000 Kč | 117,63 Kč |
| 10 | 102,25500 Kč | 1 022,55 Kč |
| 25 | 96,70280 Kč | 2 417,57 Kč |
| 50 | 92,71100 Kč | 4 635,55 Kč |
| 100 | 89,34500 Kč | 8 934,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 73,49300 Kč | 220 479,00 Kč |
| Unit Price without VAT: | 117,63000 Kč |
|---|---|
| Unit Price with VAT: | 142,33230 Kč |

