Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TZ3108C | |
|---|---|
DigiKey Part Number | 4606-TZ3108CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TZ3108C |
Description | CRYSTAL 32.768KHZ 12.5PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Supplier Device Package 2-SMD (1.65x1.05) |
Frequency Tolerance ±20ppm | Size / Dimension 0.065" L x 0.041" W (1.65mm x 1.05mm) |
Load Capacitance 12.5pF | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FC1610AN 32.7680KA-A | EPSON | 26 | FC1610AN32.7680KA-A-ND | 39,42000 Kč | Parametric Equivalent |
| FC1610AN 32.7680KA-A0 | EPSON | 3 | 114-FC1610AN32.7680KA-A0CT-ND | 14,18000 Kč | Parametric Equivalent |
| FC1610AN 32.7680KA-A3 | EPSON | 173 | SER4215CT-ND | 39,42000 Kč | Parametric Equivalent |
| FC1610AN 32.7680KA-A5 | EPSON | 0 | 114-FC1610AN32.7680KA-A5TR-ND | 8,74235 Kč | Parametric Equivalent |
| FC1610AN 32.7680KA-A7 | EPSON | 0 | 114-FC1610AN32.7680KA-A7TR-ND | 8,47459 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 85,30678 Kč | 255 920,34 Kč |
| Unit Price without VAT: | 85,30678 Kč |
|---|---|
| Unit Price with VAT: | 103,22120 Kč |


