32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead
2 SMD
Timing Is Everywhere | Smart Home Automation

FC1610AN 32.7680KA-A

DigiKey Part Number
FC1610AN32.7680KA-A-ND
Manufacturer
Manufacturer Product Number
FC1610AN 32.7680KA-A
Description
CRYSTAL 32.7680KHZ 12.5PF SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
90 kOhms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
kHz Crystal (Tuning Fork)
Supplier Device Package
2-SMD (1.65x1.05)
Frequency
32.768 kHz
Size / Dimension
0.065" L x 0.041" W (1.65mm x 1.05mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.020" (0.50mm)
Load Capacitance
12.5pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,42000 Kč39,42 Kč
1034,34900 Kč343,49 Kč
2532,47600 Kč811,90 Kč
5031,13300 Kč1 556,65 Kč
10029,84420 Kč2 984,42 Kč
25028,22416 Kč7 056,04 Kč
50027,05750 Kč13 528,75 Kč
1 00025,94007 Kč25 940,07 Kč
2 50024,53433 Kč61 335,83 Kč
Manufacturers Standard Package
Unit Price without VAT:39,42000 Kč
Unit Price with VAT:47,69820 Kč