
TZ2002B | |
|---|---|
DigiKey Part Number | 4606-TZ2002BTR-ND - Tape & Reel (TR) 4606-TZ2002BCT-ND - Cut Tape (CT) 4606-TZ2002BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TZ2002B |
Description | CRYSTAL 32MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.05x1.65) | |
Size / Dimension | 0.081" L x 0.065" W (2.05mm x 1.65mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,61000 Kč | 88,61 Kč |
| 10 | 77,04200 Kč | 770,42 Kč |
| 25 | 72,84640 Kč | 1 821,16 Kč |
| 50 | 69,83520 Kč | 3 491,76 Kč |
| 100 | 66,94790 Kč | 6 694,79 Kč |
| 250 | 64,89640 Kč | 16 224,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 54,45145 Kč | 163 354,35 Kč |
| Unit Price without VAT: | 88,61000 Kč |
|---|---|
| Unit Price with VAT: | 107,21810 Kč |


