Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab
Keystone 1074 Top Loading Coin Cell Holder | Digi-Key Daily
Keystone Electronics Coin Cell Battery Holders, Retainers and Contacts Video

1058TR

DigiKey Part Number
36-1058TR-ND - Tape & Reel (TR)
36-1058CT-ND - Cut Tape (CT)
36-1058DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1058TR
Description
BATTERY HOLDER COIN 20MM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
EDA/CAD Models
1058TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Cells
1
Mfr
Battery Series
2025, 2032
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
PCB, Surface Mount
Part Status
Active
Termination Style
SMD (SMT) Tab
Battery Type, Function
Coin Cell, Holder
Height Above Board
0.200" (5.08mm)
Style
Holder (Open)
Operating Temperature
-50°C ~ 145°C
Battery Cell Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23 325
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50018,47824 Kč9 239,12 Kč
1 00015,82178 Kč15 821,78 Kč
1 50015,31160 Kč22 967,40 Kč
2 50014,69230 Kč36 730,75 Kč
3 50014,29814 Kč50 043,49 Kč
5 00013,89177 Kč69 458,85 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
131,87000 Kč31,87 Kč
1026,39300 Kč263,93 Kč
2524,51480 Kč612,87 Kč
10021,91650 Kč2 191,65 Kč
Digi-Reel®
QuantityUnit PriceExt Price
127,72000 Kč27,72 Kč
1022,95100 Kč229,51 Kč
2521,31720 Kč532,93 Kč
10019,05780 Kč1 905,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:27,72000 Kč
Unit Price with VAT:33,54120 Kč