TE0137B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE0133B

DigiKey Part Number
4606-TE0133BTR-ND - Tape & Reel (TR)
4606-TE0133BCT-ND - Cut Tape (CT)
4606-TE0133BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TE0133B
Description
SAW DIPLEXER, SM3030-8PAD, 1189.
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Diplexer 1.164GHz ~ 1.214GHz / 1.559GHz ~ 1.606GHz 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TST
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Diplexer
Frequency Bands (Low / High)
1.164GHz ~ 1.214GHz / 1.559GHz ~ 1.606GHz
Low Band Attenuation (min / max dB)
30.00dB / 45.00dB
High Band Attenuation (min / max dB)
30.00dB / 42.00dB
Return Loss (Low Band / High Band)
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,04000 Kč65,04 Kč
1053,08800 Kč530,88 Kč
2548,95400 Kč1 223,85 Kč
5046,04900 Kč2 302,45 Kč
10043,31880 Kč4 331,88 Kč
25039,95376 Kč9 988,44 Kč
50038,64780 Kč19 323,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00035,65912 Kč35 659,12 Kč
Manufacturers Standard Package
Unit Price without VAT:65,04000 Kč
Unit Price with VAT:78,69840 Kč