
TSD1N21C1G19LV0KRT | |
|---|---|
DigiKey Part Number | 587-TSD1N21C1G19LV0KRTTR-ND - Tape & Reel (TR) 587-TSD1N21C1G19LV0KRTCT-ND - Cut Tape (CT) 587-TSD1N21C1G19LV0KRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSD1N21C1G19LV0KRT |
Description | RF Diplexer |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 1.166GHz ~ 1.249GHz / 1.559GHz ~ 1.606GHz 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 1.166GHz ~ 1.249GHz / 1.559GHz ~ 1.606GHz | |
Low Band Attenuation (min / max dB) | 20.00dB / - | |
High Band Attenuation (min / max dB) | 12.00dB / - | |
Return Loss (Low Band / High Band) | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 18,56200 Kč | 185,62 Kč |
| 25 | 17,10920 Kč | 427,73 Kč |
| 50 | 16,08860 Kč | 804,43 Kč |
| 100 | 15,13120 Kč | 1 513,12 Kč |
| 250 | 13,95528 Kč | 3 488,82 Kč |
| 500 | 13,12710 Kč | 6 563,55 Kč |
| 1 000 | 12,34850 Kč | 12 348,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,71322 Kč | 53 566,10 Kč |
| 10 000 | 10,07663 Kč | 100 766,30 Kč |
| 15 000 | 9,72165 Kč | 145 824,75 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |





