
TB0559A | |
|---|---|
DigiKey Part Number | 4606-TB0559ATR-ND - Tape & Reel (TR) 4606-TB0559ACT-ND - Cut Tape (CT) 4606-TB0559ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB0559A |
Description | FILTER SAW 140MHZ 12-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 140MHz Frequency IF RF SAW Filter (Surface Acoustic Wave) 9.2dB 18.2MHz Bandwidth 12-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 140MHz | |
Bandwidth | 18.2MHz | |
Insertion Loss | 9.2dB | |
Ratings | - | |
Applications | IF | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD, No Lead | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.524" L x 0.256" W (13.30mm x 6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 804,43000 Kč | 804,43 Kč |
| 10 | 656,56500 Kč | 6 565,65 Kč |
| 25 | 615,35040 Kč | 15 383,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 502,73916 Kč | 251 369,58 Kč |
| Unit Price without VAT: | 804,43000 Kč |
|---|---|
| Unit Price with VAT: | 973,36030 Kč |




