
TB0218A | |
|---|---|
DigiKey Part Number | 4606-TB0218ATR-ND - Tape & Reel (TR) 4606-TB0218ACT-ND - Cut Tape (CT) 4606-TB0218ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB0218A |
Description | FILTER SAW 140MHZ 10-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 140MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 8dB Bandwidth 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 140MHz | |
Bandwidth | - | |
Insertion Loss | 8dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Height (Max) | 0.076" (1.93mm) | |
Size / Dimension | 0.748" L x 0.256" W (19.00mm x 6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 936,30000 Kč | 936,30 Kč |
| 10 | 764,20100 Kč | 7 642,01 Kč |
| 25 | 729,60480 Kč | 18 240,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 596,08072 Kč | 298 040,36 Kč |
| Unit Price without VAT: | 936,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 132,92300 Kč |



