
TA2544A | |
|---|---|
DigiKey Part Number | 4606-TA2544ATR-ND - Tape & Reel (TR) 4606-TA2544ACT-ND - Cut Tape (CT) 4606-TA2544ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA2544A |
Description | FILTER SAW 3.45GHZ 6-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.45GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 5.2dB 98.28MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 3.45GHz | |
Bandwidth | 98.28MHz | |
Insertion Loss | 5.2dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 657,03000 Kč | 657,03 Kč |
| 10 | 536,18400 Kč | 5 361,84 Kč |
| 25 | 494,53640 Kč | 12 363,41 Kč |
| 50 | 490,25720 Kč | 24 512,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 400,53685 Kč | 400 536,85 Kč |
| Unit Price without VAT: | 657,03000 Kč |
|---|---|
| Unit Price with VAT: | 795,00630 Kč |


