3.625GHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 4.5dB 150MHz Bandwidth 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA2293A

DigiKey Part Number
4606-TA2293ATR-ND - Tape & Reel (TR)
4606-TA2293ACT-ND - Cut Tape (CT)
4606-TA2293ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TA2293A
Description
FILTER SAW 3.625GHZ 6-SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.625GHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 4.5dB 150MHz Bandwidth 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TST
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
3.625GHz
Bandwidth
150MHz
Insertion Loss
4.5dB
Ratings
-
Applications
Wireless
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Height (Max)
0.055" (1.40mm)
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1389,30000 Kč389,30 Kč
10317,70000 Kč3 177,00 Kč
25293,02280 Kč7 325,57 Kč
50275,63660 Kč13 781,83 Kč
100272,51620 Kč27 251,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000222,64431 Kč222 644,31 Kč
Manufacturers Standard Package
Unit Price without VAT:389,30000 Kč
Unit Price with VAT:471,05300 Kč