
TA2073A | |
|---|---|
DigiKey Part Number | 4606-TA2073ATR-ND - Tape & Reel (TR) 4606-TA2073ACT-ND - Cut Tape (CT) 4606-TA2073ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA2073A |
Description | FILTER SAW 2.0435GHZ 5-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.0435GHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 4.3dB 36MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 4.3dB |
Manufacturer TST | Applications Wireless |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 5-SMD, No Lead |
Frequency - Center 2.0435GHz | Height (Max) 0.028" (0.70mm) |
Bandwidth 36MHz | Size / Dimension 0.055" L x 0.043" W (1.40mm x 1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 285,99000 Kč | 285,99 Kč |
| 10 | 233,35100 Kč | 2 333,51 Kč |
| 25 | 215,22120 Kč | 5 380,53 Kč |
| 50 | 202,45020 Kč | 10 122,51 Kč |
| 100 | 192,76160 Kč | 19 276,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 157,48500 Kč | 472 455,00 Kč |
| Unit Price without VAT: | 285,99000 Kč |
|---|---|
| Unit Price with VAT: | 346,04790 Kč |










