Artix-7 XA Field Programmable Gate Array (FPGA) IC 210 1843200 33280 324-LFBGA, CSPBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XA7A35T-2CSG324I

DigiKey Part Number
XA7A35T-2CSG324I-ND
Manufacturer
Manufacturer Product Number
XA7A35T-2CSG324I
Description
IC FPGA 210 I/O 324CSBGA
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Artix-7 XA Field Programmable Gate Array (FPGA) IC 210 1843200 33280 324-LFBGA, CSPBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of I/O
210
Mfr
Voltage - Supply
0.95V ~ 1.05V
Series
Mounting Type
Surface Mount
Packaging
Bulk
Operating Temperature
-40°C ~ 100°C (TJ)
Part Status
Active
Grade
Automotive
DigiKey Programmable
Not Verified
Qualification
AEC-Q100
Number of LABs/CLBs
2600
Package / Case
Number of Logic Elements/Cells
33280
Supplier Device Package
324-CSPBGA (15x15)
Total RAM Bits
1843200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 734,85000 Kč1 734,85 Kč
Manufacturers Standard Package
Unit Price without VAT:1 734,85000 Kč
Unit Price with VAT:2 099,16850 Kč