
TA1966A | |
---|---|
DigiKey Part Number | 4606-TA1966ATR-ND - Tape & Reel (TR) 4606-TA1966ACT-ND - Cut Tape (CT) 4606-TA1966ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA1966A |
Description | FILTER SAW 2.35GHZ 5-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.35GHz Frequency Cellular, LTE RF SAW Filter (Surface Acoustic Wave) 2.8dB 100MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 2.35GHz | |
Bandwidth | 100MHz | |
Insertion Loss | 2.8dB | |
Ratings | - | |
Applications | Cellular, LTE | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 30,83000 Kč | 30,83 Kč |
10 | 25,16300 Kč | 251,63 Kč |
25 | 23,19640 Kč | 579,91 Kč |
50 | 21,81320 Kč | 1 090,66 Kč |
100 | 20,51760 Kč | 2 051,76 Kč |
250 | 18,92364 Kč | 4 730,91 Kč |
500 | 17,80090 Kč | 8 900,45 Kč |
1 000 | 16,74503 Kč | 16 745,03 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 14,52651 Kč | 72 632,55 Kč |
10 000 | 13,66969 Kč | 136 696,90 Kč |
Unit Price without VAT: | 30,83000 Kč |
---|---|
Unit Price with VAT: | 37,30430 Kč |