
| RSF-2350.000-100000-1109-TR-NS5 | |
|---|---|
| DigiKey Part Number | 2151-RSF-2350.000-100000-1109-TR-NS5TR-ND - Tape & Reel (TR) 2151-RSF-2350.000-100000-1109-TR-NS5CT-ND - Cut Tape (CT) 2151-RSF-2350.000-100000-1109-TR-NS5DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RSF-2350.000-100000-1109-TR-NS5 | 
| Description | FILTER SAW 2.35GHZ 5-SMD | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 2.35GHz Frequency Cell Phone RF SAW Filter (Surface Acoustic Wave) 2.5dB 100MHz Bandwidth 5-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Raltron Electronics | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Frequency - Center | 2.35GHz | |
| Bandwidth | 100MHz | |
| Insertion Loss | 2.5dB | |
| Ratings | - | |
| Applications | Cell Phone | |
| Mounting Type | Surface Mount | |
| Package / Case | 5-SMD, No Lead | |
| Height (Max) | 0.026" (0.65mm) | |
| Size / Dimension | 0.043" L x 0.035" W (1.10mm x 0.90mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 27,05000 Kč | 27,05 Kč | 
| 10 | 19,87000 Kč | 198,70 Kč | 
| 25 | 19,42440 Kč | 485,61 Kč | 
| 50 | 18,97500 Kč | 948,75 Kč | 
| 100 | 17,16910 Kč | 1 716,91 Kč | 
| 250 | 16,71636 Kč | 4 179,09 Kč | 
| 500 | 14,45768 Kč | 7 228,84 Kč | 
| 1 000 | 13,55407 Kč | 13 554,07 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 6,70827 Kč | 20 124,81 Kč | 
| 6 000 | 6,31018 Kč | 37 861,08 Kč | 
| 9 000 | 6,08821 Kč | 54 793,89 Kč | 
| 15 000 | 5,81955 Kč | 87 293,25 Kč | 
| 21 000 | 5,64897 Kč | 118 628,37 Kč | 
| 30 000 | 5,47350 Kč | 164 205,00 Kč | 
| Unit Price without VAT: | 27,05000 Kč | 
|---|---|
| Unit Price with VAT: | 32,73050 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic