
TA1808A | |
|---|---|
DigiKey Part Number | 4606-TA1808ATR-ND - Tape & Reel (TR) 4606-TA1808ACT-ND - Cut Tape (CT) 4606-TA1808ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA1808A |
Description | FILTER SAW 440MHZ 6-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 440MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 2.4dB 20MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 440MHz | |
Bandwidth | 20MHz | |
Insertion Loss | 2.4dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,19000 Kč | 353,19 Kč |
| 10 | 288,13500 Kč | 2 881,35 Kč |
| 25 | 265,75920 Kč | 6 643,98 Kč |
| 50 | 257,98140 Kč | 12 899,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 210,76743 Kč | 210 767,43 Kč |
| Unit Price without VAT: | 353,19000 Kč |
|---|---|
| Unit Price with VAT: | 427,35990 Kč |




