440MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 2.8dB 19MHz Bandwidth 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA0411A

DigiKey Part Number
4606-TA0411ATR-ND - Tape & Reel (TR)
4606-TA0411ACT-ND - Cut Tape (CT)
4606-TA0411ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TA0411A
Description
FILTER SAW 440MHZ 8-SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
440MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 2.8dB 19MHz Bandwidth 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TST
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency - Center
440MHz
Bandwidth
19MHz
Insertion Loss
2.8dB
Ratings
-
Applications
Wireless
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Height (Max)
0.067" (1.70mm)
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 644
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1427,10000 Kč427,10 Kč
10348,56700 Kč3 485,67 Kč
25321,48760 Kč8 037,19 Kč
50302,41320 Kč15 120,66 Kč
100302,39430 Kč30 239,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000247,05463 Kč741 163,89 Kč
Manufacturers Standard Package
Unit Price without VAT:427,10000 Kč
Unit Price with VAT:516,79100 Kč