
TA1617A | |
|---|---|
DigiKey Part Number | 4606-TA1617ATR-ND - Tape & Reel (TR) 4606-TA1617ACT-ND - Cut Tape (CT) 4606-TA1617ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA1617A |
Description | FILTER SAW 1.224GHZ 6-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.224GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 5.5dB 108MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.224GHz | |
Bandwidth | 108MHz | |
Insertion Loss | 5.5dB | |
Ratings | - | |
Applications | GPS | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,68000 Kč | 61,68 Kč |
| 10 | 50,33100 Kč | 503,31 Kč |
| 25 | 46,40280 Kč | 1 160,07 Kč |
| 50 | 43,64920 Kč | 2 182,46 Kč |
| 100 | 41,05800 Kč | 4 105,80 Kč |
| 250 | 37,86980 Kč | 9 467,45 Kč |
| 500 | 36,39334 Kč | 18 196,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 30,40771 Kč | 91 223,13 Kč |
| 6 000 | 29,73313 Kč | 178 398,78 Kč |
| Unit Price without VAT: | 61,68000 Kč |
|---|---|
| Unit Price with VAT: | 74,63280 Kč |




