
TA1147A | |
|---|---|
DigiKey Part Number | 4606-TA1147ATR-ND - Tape & Reel (TR) 4606-TA1147ACT-ND - Cut Tape (CT) 4606-TA1147ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA1147A |
Description | FILTER SAW 1.5675GHZ 6-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5675GHz Frequency GPS RF SAW Filter (Surface Acoustic Wave) 7dB 85MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.5675GHz | |
Bandwidth | 85MHz | |
Insertion Loss | 7dB | |
Ratings | - | |
Applications | GPS | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,94000 Kč | 42,94 Kč |
| 10 | 34,92200 Kč | 349,22 Kč |
| 25 | 32,20640 Kč | 805,16 Kč |
| 50 | 30,29100 Kč | 1 514,55 Kč |
| 100 | 28,49330 Kč | 2 849,33 Kč |
| 250 | 26,28052 Kč | 6 570,13 Kč |
| 500 | 24,72112 Kč | 12 360,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,25415 Kč | 23 254,15 Kč |
| 2 000 | 21,87358 Kč | 43 747,16 Kč |
| 3 000 | 21,10396 Kč | 63 311,88 Kč |
| 5 000 | 20,17184 Kč | 100 859,20 Kč |
| 7 000 | 19,73438 Kč | 138 140,66 Kč |
| Unit Price without VAT: | 42,94000 Kč |
|---|---|
| Unit Price with VAT: | 51,95740 Kč |

