
TA1267A | |
|---|---|
DigiKey Part Number | 4606-TA1267ATR-ND - Tape & Reel (TR) 4606-TA1267ACT-ND - Cut Tape (CT) 4606-TA1267ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA1267A |
Description | FILTER SAW 1.588655GHZ 5-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.588655GHz Frequency RF SAW Filter (Surface Acoustic Wave) 1.7dB Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 1.7dB |
Manufacturer TST | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 5-SMD, No Lead |
Part Status Active | Height (Max) 0.028" (0.70mm) |
Frequency - Center 1.588655GHz | Size / Dimension 0.055" L x 0.043" W (1.40mm x 1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,70000 Kč | 296,70 Kč |
| 10 | 242,17000 Kč | 2 421,70 Kč |
| 25 | 223,35160 Kč | 5 583,79 Kč |
| 50 | 210,10180 Kč | 10 505,09 Kč |
| 100 | 200,95510 Kč | 20 095,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 164,17811 Kč | 492 534,33 Kč |
| Unit Price without VAT: | 296,70000 Kč |
|---|---|
| Unit Price with VAT: | 359,00700 Kč |




