Parametric Equivalent

TA1218A | |
|---|---|
DigiKey Part Number | 4606-TA1218ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TA1218A |
Description | FILTER SAW 2.436GHZ 5-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.436GHz Frequency Cell Phone RF SAW Filter (Surface Acoustic Wave) 3.5dB 72MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency - Center | 2.436GHz | |
Bandwidth | 72MHz | |
Insertion Loss | 3.5dB | |
Ratings | - | |
Applications | Cell Phone | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.028" (0.70mm) | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 162,07040 Kč | 486 211,20 Kč |
| Unit Price without VAT: | 162,07040 Kč |
|---|---|
| Unit Price with VAT: | 196,10518 Kč |


