


AFS14A72-2436.00-T3 | |
|---|---|
DigiKey Part Number | 535-12064-2-ND - Tape & Reel (TR) 535-12064-1-ND - Cut Tape (CT) 535-12064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFS14A72-2436.00-T3 |
Description | FILTER SAW 2.436GHZ 5-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.436GHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 3.5dB 72MHz Bandwidth 5-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | AFS14A72-2436.00-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 2.436GHz | |
Bandwidth | 72MHz | |
Insertion Loss | 3.5dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Height (Max) | 0.028" (0.70mm) | |
Size / Dimension | 0.055" L x 0.043" W (1.40mm x 1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,42000 Kč | 24,42 Kč |
| 10 | 19,95500 Kč | 199,55 Kč |
| 25 | 18,39760 Kč | 459,94 Kč |
| 50 | 17,29880 Kč | 864,94 Kč |
| 100 | 16,27170 Kč | 1 627,17 Kč |
| 250 | 15,00780 Kč | 3 751,95 Kč |
| 500 | 14,11698 Kč | 7 058,49 Kč |
| 1 000 | 13,27960 Kč | 13 279,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,05246 Kč | 36 157,38 Kč |
| 6 000 | 11,33669 Kč | 68 020,14 Kč |
| 9 000 | 10,93758 Kč | 98 438,22 Kč |
| 15 000 | 10,52500 Kč | 157 875,00 Kč |
| Unit Price without VAT: | 24,42000 Kč |
|---|---|
| Unit Price with VAT: | 29,54820 Kč |




