
TA1106B | |
|---|---|
DigiKey Part Number | 4606-TA1106BTR-ND - Tape & Reel (TR) 4606-TA1106BCT-ND - Cut Tape (CT) 4606-TA1106BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA1106B |
Description | FILTER SAW 1.2095GHZ 6-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.2095GHz Frequency Pager RF SAW Filter (Surface Acoustic Wave) 3.6dB 87MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 1.2095GHz | |
Bandwidth | 87MHz | |
Insertion Loss | 3.6dB | |
Applications | Pager | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 574,91000 Kč | 574,91 Kč |
| 10 | 469,11200 Kč | 4 691,12 Kč |
| 25 | 446,17880 Kč | 11 154,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 364,52500 Kč | 364 525,00 Kč |
| Unit Price without VAT: | 574,91000 Kč |
|---|---|
| Unit Price with VAT: | 695,64110 Kč |


