
TA0232A | |
|---|---|
DigiKey Part Number | 4606-TA0232ATR-ND - Tape & Reel (TR) 4606-TA0232ACT-ND - Cut Tape (CT) 4606-TA0232ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA0232A |
Description | FILTER SAW 1.09GHZ 8-SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.09GHz Frequency Cable Converters RF SAW Filter (Surface Acoustic Wave) 5.3dB 12MHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 5.3dB |
Manufacturer TST | Applications Cable Converters |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SMD, No Lead |
Frequency - Center 1.09GHz | Height (Max) 0.049" (1.25mm) |
Bandwidth 12MHz | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,31000 Kč | 368,31 Kč |
| 10 | 300,48600 Kč | 3 004,86 Kč |
| 25 | 277,15280 Kč | 6 928,82 Kč |
| 50 | 260,71040 Kč | 13 035,52 Kč |
| 100 | 256,22860 Kč | 25 622,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 209,33708 Kč | 628 011,24 Kč |
| Unit Price without VAT: | 368,31000 Kč |
|---|---|
| Unit Price with VAT: | 445,65510 Kč |





