


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Ammeter, Voltmeter | |
Measuring Type | Current, Voltage | |
Measuring Range | -50 ~ 50mA, 0 ~ 10VDC | |
Display Type | TFT - Color (Touch) | |
Number of Characters Per Row | - | |
Display Characters - Height | - | |
Output Type | Analog, Relay (2) | |
Voltage - Supply | 100 ~ 277VAC | |
Panel Cutout Dimensions | Square - 91.95mm x 91.95mm | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant, NEMA 12 | |
Features | - | |
Operating Temperature | -20°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 999,65000 Kč | 9 999,65 Kč |
| 10 | 8 393,74000 Kč | 83 937,40 Kč |
| 25 | 7 903,86000 Kč | 197 596,50 Kč |
| Unit Price without VAT: | 9 999,65000 Kč |
|---|---|
| Unit Price with VAT: | 12 099,57650 Kč |



