



TS04 | |
|---|---|
DigiKey Part Number | 5737-TS04-ND |
Manufacturer | |
Manufacturer Product Number | TS04 |
Description | 240 VAC / 24VAC/DC, SIGNAL OFF D |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay SPDT (1 Form C) 0.3 Sec ~ 30 Hrs Delay 5A @ 240VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Off-Delay | |
Circuit | SPDT (1 Form C) | |
Delay Time | 0.3 Sec ~ 30 Hrs | |
Contact Rating @ Voltage | 5A @ 240VAC | |
Voltage - Supply | 240VAC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | DIP Switches | |
Timing Initiate Method | Input Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 741,02000 Kč | 741,02 Kč |
| 10 | 660,05100 Kč | 6 600,51 Kč |
| 25 | 630,26760 Kč | 15 756,69 Kč |
| 50 | 608,61440 Kč | 30 430,72 Kč |
| 100 | 587,69410 Kč | 58 769,41 Kč |
| 250 | 561,11948 Kč | 140 279,87 Kč |
| Unit Price without VAT: | 741,02000 Kč |
|---|---|
| Unit Price with VAT: | 896,63420 Kč |




