


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Multifunction Meter | |
Measuring Type | Current (3-Phase), Frequency, Voltage | |
Measuring Range | 0 ~ 5A, 0 ~ 600VAC, 2 ~ 400Hz | |
Display Type | TFT - Color (Touch) | |
Number of Characters Per Row | - | |
Display Characters - Height | - | |
Output Type | Analog, Relay | |
Voltage - Supply | 12 ~ 24VAC/DC | |
Panel Cutout Dimensions | Square - 68.07mm x 68.07mm | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant, NEMA 12 | |
Features | - | |
Operating Temperature | -10°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 643,78000 Kč | 3 643,78 Kč |
| 10 | 3 161,06000 Kč | 31 610,60 Kč |
| 25 | 3 032,28760 Kč | 75 807,19 Kč |
| 50 | 2 952,23480 Kč | 147 611,74 Kč |
| Unit Price without VAT: | 3 643,78000 Kč |
|---|---|
| Unit Price with VAT: | 4 408,97380 Kč |


