Multifunction Meter LCD - Black Characters, Tri Color Backlight Display Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Multifunction Meter LCD - Black Characters, Tri Color Backlight Display Panel Mount
APM Digital Panel Meters

APM-M2-APO

DigiKey Part Number
5737-APM-M2-APO-ND
Manufacturer
Manufacturer Product Number
APM-M2-APO
Description
MULTI METER LCD PANEL MOUNT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Multifunction Meter LCD - Black Characters, Tri Color Backlight Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Trumeter
Series
Packaging
Box
Part Status
Active
Type
Multifunction Meter
Measuring Type
Current, Frequency, Voltage
Measuring Range
0 ~ 10000A, 0 ~ 600VAC/DC, 2 ~ 400Hz
Display Type
LCD - Black Characters, Tri Color Backlight
Number of Characters Per Row
4
Display Characters - Height
-
Output Type
Analog (2), Digital (2)
Voltage - Supply
100 ~ 240VAC
Panel Cutout Dimensions
Square - 68.00mm x 68.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-10°C ~ 60°C
Weight
0.397 lb (180.08 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 751,72000 Kč3 751,72 Kč
103 260,66900 Kč32 606,69 Kč
253 129,69880 Kč78 242,47 Kč
503 048,28300 Kč152 414,15 Kč
Manufacturers Standard Package
Unit Price without VAT:3 751,72000 Kč
Unit Price with VAT:4 539,58120 Kč