7511
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7511

DigiKey Part Number
5737-7511-ND
Manufacturer
Manufacturer Product Number
7511
Description
TIMER QUAD MODES - DRY CONTACT
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Timer 10 ~ 240VAC, 5 ~ 110VDC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Trumeter
Series
-
Packaging
Bulk
Part Status
Active
Type
Timer
Operating Mode
Down, Up
Count Rate
-
Time Format
-
Number of Characters Per Row
8
Display Type
LCD - Black Characters
Display Characters - Height
0.354" (9.00mm)
Input Type
Voltage
Output Type
-
Voltage - Supply
10 ~ 240VAC, 5 ~ 110VDC
Reset
External
Panel Cutout Dimensions
Rectangular - 45.00mm x 22.50mm
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Protected, Water Resistant, NEMA 4X
Operating Temperature
-10°C ~ 60°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 642,86000 Kč1 642,86 Kč
101 358,63700 Kč13 586,37 Kč
251 265,86400 Kč31 646,60 Kč
501 203,86980 Kč60 193,49 Kč
1001 148,74530 Kč114 874,53 Kč
Manufacturers Standard Package
Unit Price without VAT:1 642,86000 Kč
Unit Price with VAT:1 987,86060 Kč