732-0002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

732-0002

DigiKey Part Number
5737-732-0002-ND
Manufacturer
Manufacturer Product Number
732-0002
Description
HOURMETER 10-80 VDC FL RECT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Time Counter (Hour Meter) 10 ~ 80VDC Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Trumeter
Series
Packaging
Box
Part Status
Active
Type
Time Counter (Hour Meter)
Operating Mode
-
Count Rate
-
Time Format
99999.9hrs
Number of Characters Per Row
6
Display Type
Decade Wheel
Display Characters - Height
0.140" (3.60mm)
Input Type
Voltage
Output Type
-
Voltage - Supply
10 ~ 80VDC
Reset
Non-Resettable
Panel Cutout Dimensions
Rectangular - 36.80mm x 24.10mm
Mounting Type
Panel Mount
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Operating Temperature
-40°C ~ 85°C
Weight
0.126 lb (57 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 239,41000 Kč1 239,41 Kč
101 023,92600 Kč10 239,26 Kč
25952,81480 Kč23 820,37 Kč
50905,06520 Kč45 253,26 Kč
100862,43990 Kč86 243,99 Kč
250813,60532 Kč203 401,33 Kč
Manufacturers Standard Package
Unit Price without VAT:1 239,41000 Kč
Unit Price with VAT:1 499,68610 Kč