
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Time Counter (Hour Meter) | |
Operating Mode | Down, Up | |
Count Rate | 40Hz | |
Time Format | 99999999 | |
Number of Characters Per Row | 8 | |
Display Type | LCD - Black Characters | |
Display Characters - Height | 0.315" (8.00mm) | |
Input Type | Voltage | |
Output Type | Relay | |
Voltage - Supply | 20 ~ 300VAC, 10 ~ 300VDC | |
Reset | Non-Resettable | |
Panel Cutout Dimensions | - | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP66 - Dust Tight, Water Resistant, NEMA 4, 4X, 12 | |
Operating Temperature | -10°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,84000 Kč | 48,84 Kč |
| 10 | 41,09000 Kč | 410,90 Kč |
| 25 | 38,11720 Kč | 952,93 Kč |
| 50 | 35,97440 Kč | 1 798,72 Kč |
| 100 | 33,95370 Kč | 3 395,37 Kč |
| 250 | 31,50092 Kč | 7 875,23 Kč |
| 500 | 29,82616 Kč | 14 913,08 Kč |
| 1 000 | 28,31309 Kč | 28 313,09 Kč |
| 5 000 | 25,40503 Kč | 127 025,15 Kč |
| Unit Price without VAT: | 48,84000 Kč |
|---|---|
| Unit Price with VAT: | 59,09640 Kč |




