Tweezers Assorted Assorted 1, 2A, 3C, 5, 7 Assorted
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K5HP-TA-CH

DigiKey Part Number
6301-K5HP-TA-CH-ND
Manufacturer
Manufacturer Product Number
K5HP-TA-CH
Description
KIT INCLUDING STYLE 1, 2A, 3C, 5
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Tweezers Assorted Assorted 1, 2A, 3C, 5, 7 Assorted
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tronex
Series
-
Packaging
Bulk
Part Status
Active
Features
-
Tip Style
Assorted
Tip Type
Assorted
Tip Shape
Assorted
Length - Overall
Assorted
Pattern Number
1, 2A, 3C, 5, 7
Material
Titanium
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 733,81000 Kč5 733,81 Kč
55 314,78800 Kč26 573,94 Kč
105 144,11500 Kč51 441,15 Kč
254 927,03040 Kč123 175,76 Kč
Manufacturers Standard Package
Unit Price without VAT:5 733,81000 Kč
Unit Price with VAT:6 937,91010 Kč