
18480TT | |
|---|---|
DigiKey Part Number | 243-1079-ND |
Manufacturer | |
Manufacturer Product Number | 18480TT |
Description | TWEEZER ASSORT 2A 3C OO AA 5 7 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tweezers Set of 6, Acid Resistant, Anti-Magnetic, Heat Resistant Assorted Assorted 2A, 3C, OO, AA, 5, 7 Assorted |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aven Tools | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Features | Set of 6, Acid Resistant, Anti-Magnetic, Heat Resistant | |
Tip Style | Assorted | |
Tip Type | Assorted | |
Tip Shape | Assorted | |
Length - Overall | Assorted | |
Pattern Number | 2A, 3C, OO, AA, 5, 7 | |
Material | Titanium | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 662,40000 Kč | 4 662,40 Kč |
| Unit Price without VAT: | 4 662,40000 Kč |
|---|---|
| Unit Price with VAT: | 5 641,50400 Kč |



