



| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Tronex | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Type | Side (Diagonal) | |
| Shape | Oval | |
| Cut Edge | Razor Flush® | |
| Length - Overall | - | |
| Features | - | |
| Capacity | 14-29 AWG Soft Wire | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 2 600,54000 Kč | 2 600,54 Kč | 
| 5 | 2 410,33400 Kč | 12 051,67 Kč | 
| 10 | 2 332,85200 Kč | 23 328,52 Kč | 
| 25 | 2 234,31480 Kč | 55 857,87 Kč | 
| Unit Price without VAT: | 2 600,54000 Kč | 
|---|---|
| Unit Price with VAT: | 3 146,65340 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic