Side (Diagonal) Cutter Tapered Razor Flush®
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Side (Diagonal) Cutter Tapered Razor Flush®
Tronex Tools - Precision Cutters - Cutting Head Features
Tronex Tools Precision Cutters

5213

DigiKey Part Number
6301-5213-ND
Manufacturer
Manufacturer Product Number
5213
Description
CUTTER, MEDIUM TAPER RAZOR FLUSH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Tapered Razor Flush®
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tronex
Series
Packaging
Box
Part Status
Active
Type
Side (Diagonal)
Shape
Tapered
Cut Edge
Razor Flush®
Length - Overall
-
Features
-
Capacity
18-38 AWG Soft Wire
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 116,39000 Kč2 116,39 Kč
51 961,67600 Kč9 808,38 Kč
101 898,61800 Kč18 986,18 Kč
251 818,41000 Kč45 460,25 Kč
Manufacturers Standard Package
Unit Price without VAT:2 116,39000 Kč
Unit Price with VAT:2 560,83190 Kč