




Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tronex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Tip (End) | |
Shape | Angled | |
Cut Edge | Razor Flush® | |
Length - Overall | 5.10" (129.5mm) | |
Features | - | |
Capacity | 20-38 AWG Soft Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 805,33000 Kč | 2 805,33 Kč |
| 5 | 2 600,09800 Kč | 13 000,49 Kč |
| 10 | 2 516,54700 Kč | 25 165,47 Kč |
| 25 | 2 410,25120 Kč | 60 256,28 Kč |
| Unit Price without VAT: | 2 805,33000 Kč |
|---|---|
| Unit Price with VAT: | 3 394,44930 Kč |


