USB 2.0 Cable A Male to Mini B Male 0.50' (152.4mm) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UR030-06N

DigiKey Part Number
TL1233-ND
Manufacturer
Manufacturer Product Number
UR030-06N
Description
CBL USB2.0 A PLUG-MIN B PLG 0.5'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Mini B Male 0.50' (152.4mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Configuration
Length
0.50' (152.4mm)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
28 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer and Charge, Reversible
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 175
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1106,04000 Kč106,04 Kč
1090,10200 Kč901,02 Kč
2584,44560 Kč2 111,14 Kč
5080,41400 Kč4 020,70 Kč
10076,57550 Kč7 657,55 Kč
25071,78124 Kč17 945,31 Kč
50068,35604 Kč34 178,02 Kč
1 00065,09590 Kč65 095,90 Kč
2 50061,68162 Kč154 204,05 Kč
Manufacturers Standard Package
Unit Price without VAT:106,04000 Kč
Unit Price with VAT:128,30840 Kč