
PS120420 | |
|---|---|
DigiKey Part Number | TL762-ND |
Manufacturer | |
Manufacturer Product Number | PS120420 |
Description | POWER STRIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Outlet Strip, Power Strip Bench, Rack, Wall |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Outlet Strip, Power Strip | |
Mounting Type | Bench, Rack, Wall | |
Current - Max | 20A | |
Region Utilized | North America | |
Overload Protection | Circuit Breaker(s) | |
Connector - AC Input | NEMA 5-20P | |
AC Outlets | 4 | |
Connector - AC Output | NEMA 5-15R (2), 5-20R (2) | |
Voltage - Input | 120V | |
Housing Material | Aluminum | |
Media Lines Protected | - | |
Energy | - | |
Cord Length | 15' (4.57m) | |
Approval Agency | CSA, cUL, UL | |
Features | - | |
Weight | 2.8 lbs (1.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 358,29000 Kč | 2 358,29 Kč |
| 5 | 2 201,09400 Kč | 11 005,47 Kč |
| 10 | 2 136,65100 Kč | 21 366,51 Kč |
| 25 | 2 054,34360 Kč | 51 358,59 Kč |
| 50 | 1 994,18420 Kč | 99 709,21 Kč |
| 100 | 1 935,81190 Kč | 193 581,19 Kč |
| Unit Price without VAT: | 2 358,29000 Kč |
|---|---|
| Unit Price with VAT: | 2 853,53090 Kč |



