Outlet Strip, Power Strip Bench, Wall
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UL620-15

DigiKey Part Number
TL338-ND
Manufacturer
Manufacturer Product Number
UL620-15
Description
POWER STRIP 12.5"20A 6OUT15'CORD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Outlet Strip, Power Strip Bench, Wall
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Overload Protection
Circuit Breaker(s)
Manufacturer
Eaton Tripp Lite
Connector - AC Input
NEMA 5-20P
Series
AC Outlets
6
Packaging
Bulk
Connector - AC Output
NEMA 5-20R
Part Status
Active
Voltage - Input
120V
Type
Outlet Strip, Power Strip
Housing Material
Steel
Mounting Type
Bench, Wall
Cord Length
15' (4.57m)
Current - Max
20A
Approval Agency
CSA, cUL, UL
Region Utilized
North America
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Factory Stock: 760
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 161,07000 Kč3 161,07 Kč
52 950,30200 Kč14 751,51 Kč
102 863,91900 Kč28 639,19 Kč
252 753,61000 Kč68 840,25 Kč
502 672,98260 Kč133 649,13 Kč
Manufacturers Standard Package
Unit Price without VAT:3 161,07000 Kč
Unit Price with VAT:3 824,89470 Kč