
USB-BUG | |
---|---|
DigiKey Part Number | 4958-USB-BUG-ND |
Manufacturer | Triplett |
Manufacturer Product Number | USB-BUG |
Description | PWR QUAL ENERGY ANALYZER FIELD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Field Testing Power Quality and Energy Analyzer |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triplett | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Power Quality and Energy Analyzer | |
For Use With/Related Products | Field Testing | |
Specifications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 558,04000 Kč | 558,04 Kč |
5 | 532,66400 Kč | 2 663,32 Kč |
10 | 522,10400 Kč | 5 221,04 Kč |
25 | 508,47680 Kč | 12 711,92 Kč |
50 | 498,40360 Kč | 24 920,18 Kč |
100 | 488,52810 Kč | 48 852,81 Kč |
250 | 475,76968 Kč | 118 942,42 Kč |
Unit Price without VAT: | 558,04000 Kč |
---|---|
Unit Price with VAT: | 675,22840 Kč |