



ET920 | |
|---|---|
DigiKey Part Number | 1742-1679-ND |
Manufacturer | |
Manufacturer Product Number | ET920 |
Description | USB DIGITAL METER - TYPE A AND C |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Handheld Digital (DMM) Multimeter Digit LCD Display Voltage, Current, Resistance, Capacitance Function Features Record |
Datasheet | Datasheet |
Category | Type Digital (DMM) |
Manufacturer Klein Tools, Inc. | Display Type LCD |
Packaging Bulk | Function Voltage, Current, Resistance, Capacitance |
Part Status Active | Features Record |
Style Handheld |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 839,29000 Kč | 839,29 Kč |
| Unit Price without VAT: | 839,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 015,54090 Kč |










